ID Group M10 Natural Rubber Anti-Fatigue Mat, 800mm x 120cm x 17mm

Subtotal (1 unit)*

£24.00

(exc. VAT)

£28.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.00

*price indicative

RS Stock No.:
628-828
Mfr. Part No.:
M10
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Length

120cm

Thickness

17mm

Width

800mm

Anti-Slip

Yes

Mat Material

Natural Rubber

Range

M10

RoHS Status: Exempt

COO (Country of Origin):
LK
The IDS Standard rubber grating is made from 100% natural rubber and is suitable for non-slip applications in areas requiring safety in both dry and wet environments. It features drainage through underside studs, can be connected using C68 connectors, and is flexible, non-slip, and easy to clean.

Very robust
Self-sealing
Secure

Related links