ID Group M52 Rubber Anti-Fatigue Mat, 800mm x 100cm x 16mm
- RS Stock No.:
- 616-529
- Mfr. Part No.:
- M52
- Brand:
- ID Group
Subtotal (1 unit)*
£61.61
(exc. VAT)
£73.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.61 |
*price indicative
- RS Stock No.:
- 616-529
- Mfr. Part No.:
- M52
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Length | 100cm | |
| Thickness | 16mm | |
| Width | 800mm | |
| Mat Material | Rubber | |
| Range | M52 | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Length 100cm | ||
Thickness 16mm | ||
Width 800mm | ||
Mat Material Rubber | ||
Range M52 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The IDS Picots carpets is a scratchy outdoor mat suitable for entrances and all types of establishments. It is frost and UV resistant with flexible rough studs that effectively remove dirt from shoe soles.
Effective throughout all seasons, whether summer or winter
Excellent ground grip
Bevelled edges for driveways without pits
Excellent ground grip
Bevelled edges for driveways without pits
Related links
- ID Group M52 Rubber Anti-Fatigue Mat, 800mm x 100cm x 12mm
- RS PRO Rubber Anti-Fatigue Mat, 800mm x 1.2m x 16mm
- ID Group M11 Natural Rubber Anti-Fatigue Mat, 800mm x 120cm x 23mm
- ID Group M10 Natural Rubber Anti-Fatigue Mat, 800mm x 120cm x 17mm
- ID Group M51 Rubber Anti-Fatigue Mat, 600mm x 80cm x 16mm
- ID Group M53 Rubber Anti-Fatigue Mat, 900mm x 180cm x 16mm
- RS PRO Rubber Anti-Fatigue Mat, 600mm x 0.9m x 16mm
- Coba Europe Worksafe Rubber Anti-Fatigue Mat, 0.9m x 1.5m x 16mm
