Rubbermaid Commercial Products Safti Grip Rubber Anti-Fatigue Mat, 355.6mm x 57.15cm
- RS Stock No.:
- 456-648
- Mfr. Part No.:
- 1982724
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
£8.30
(exc. VAT)
£9.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 18 unit(s) shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.30 |
*price indicative
- RS Stock No.:
- 456-648
- Mfr. Part No.:
- 1982724
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Length | 57.15cm | |
| Width | 355.6mm | |
| Anti-Slip | Yes | |
| Mat Material | Rubber | |
| Range | Safti Grip | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Length 57.15cm | ||
Width 355.6mm | ||
Anti-Slip Yes | ||
Mat Material Rubber | ||
Range Safti Grip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Rubbermaid Commercial Products Bath Mat is perfect for a shower stall or bathtub. It has a suction-backed to stay firmly in place. The textured surface prevents slippage.
White colour
It is treated to resist deterioration from mildew
It is treated to resist deterioration from mildew
Related links
- Anti-Fatigue Mats
- RS PRO Rubber Anti-Fatigue Mat, 600mm x 0.9m x 16mm
- RS PRO Rubber Anti-Fatigue Mat, 900mm x 1.2m x 14mm
- RS PRO NR/SBR Rubber Anti-Fatigue Mat, 90cm x 10m x 15mm
- RS PRO Fluted Anti-Fatigue Vinyl Anti-Fatigue Mat, 0.9m x 1.5m x 12.5mm
- Anti-Fatigue Mat, 85cm x 150cm x 11.5mm
- RS PRO Rubber Anti-Fatigue Mat, 1m x 10m x 3mm
- RS PRO Rubber Anti-Fatigue Mat, 1m x 1.5m x 23mm
