Coba Europe Orthomat Ribbed PVC Foam Anti-Fatigue Mat, 0.9m x 18.3m x 9.5mm
- RS Stock No.:
- 446-380
- Mfr. Part No.:
- AL060003
- Brand:
- Coba Europe
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 446-380
- Mfr. Part No.:
- AL060003
- Brand:
- Coba Europe
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Orthomat® Ribbed Anti-Fatigue Matting
Manufactured from 100% closed cell vinyl foam
Provides comfortable underfoot cushioning
Reduces pressure pain caused by prolonged standing
Protects from the effects of a hard, cold concrete floor
Ribbed surface reduces the risk of slipping
Colour: Grey
Product height: 9mm
Provides comfortable underfoot cushioning
Reduces pressure pain caused by prolonged standing
Protects from the effects of a hard, cold concrete floor
Ribbed surface reduces the risk of slipping
Colour: Grey
Product height: 9mm
Standards
Fire tested to DIN 54332 (B2) part of DIN 4102, Conforms to slip resistance test DIN 51130
Orthomat® Ribbed Anti Fatigue Mat
Ribbed anti-fatigue mat for dry workplaces
Features and Benefits
Versatile single layer foam anti-fatigue mat.
Insulates standing workers against the effects of cold concrete floors.
Lightweight, so easy to transport and reposition.
Best suited to dry environments.
High visibility version available with bright yellow borders.
Ideal for lighter industrial use.
Stylish ribbed surface pattern.
Available in mats and rolls.
Fire tested to BS EN 13501-1.
Insulates standing workers against the effects of cold concrete floors.
Lightweight, so easy to transport and reposition.
Best suited to dry environments.
High visibility version available with bright yellow borders.
Ideal for lighter industrial use.
Stylish ribbed surface pattern.
Available in mats and rolls.
Fire tested to BS EN 13501-1.
Applications
Production lines
Assembly areas
Packing stations
Workbenches
Assembly areas
Packing stations
Workbenches
Specifications
Attribute | Value |
---|---|
Length | 18.3m |
Thickness | 9.5mm |
Width | 0.9m |
Anti-Slip | Yes |
Mat Material | PVC Foam |
Surface Type | Solid |
Product Format | Roll |
Range | Orthomat Ribbed |
Oil Resistant | No |
Environment Types | Dry |
Colour | Grey |
Chemical Resistant | No |
Related links
- Coba Europe Orthomat Ribbed PVC Foam Anti-Fatigue Mat, 0.9m x 1.5m x 9.5mm
- Coba Europe Orthomat PVC Foam Anti-Fatigue Mat, 0.9m x 18.3m x 9.5mm
- Coba Europe Orthomat Safety PVC Foam Anti-Fatigue Mat, 0.9m x 18.3m x 9.5mm
- Coba Europe Orthomat Ribbed PVC Foam Anti-Fatigue Mat, 0.6m x 0.9m x 9.5mm
- Coba Europe Orthomat Premium PVC Foam Anti-Fatigue Mat, 0.9m x...
- Coba Europe Orthomat PVC Foam Anti-Fatigue Mat, 0.9m x 3m x 9.5mm
- Coba Europe Orthomat Safety PVC Foam Anti-Fatigue Mat, 0.9m x 1.5m x 9.5mm
- Coba Europe Orthomat PVC Foam Anti-Fatigue Mat, 0.9m x 1.5m x 9.5mm