COBA Deckplate ReGen 70 PVC Foam Anti-Fatigue Mat, 1.5m x 0.9m x 15mm

Subtotal (1 unit)*

£171.66

(exc. VAT)

£205.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£171.66

*price indicative

RS Stock No.:
285-443
Mfr. Part No.:
DPR010702
Brand:
COBA
Find similar products by selecting one or more attributes.
Select all

Brand

COBA

Length

0.9m

Thickness

15mm

Width

1.5m

Anti-Slip

No

Mat Material

PVC Foam

Range

Deckplate ReGen 70

RoHS Status: Exempt

COO (Country of Origin):
CN
The COBA Deck plate is made with 70% regenerated material. It helps to reduce standing fatigue for workers in industry. The dual layer mat provides balance of comfort and wear resistance and hardwearing top surface ensures a long life in normal use.

Black and Yellow Colour
Bevelled edges help avoid creating a trip risk
Vinyl top surface with 100 percent recycled PVC foam backing
3 years guarantee when used in dry environments
High visibility version available with bright yellow borders

Related links