Coba Europe Orthomat® Comfort Plus PVC Foam Anti-Fatigue Mat, 0.9m x 1.5m x 15mm
- RS Stock No.:
- 197-4321
- Mfr. Part No.:
- OCP010002
- Brand:
- Coba Europe
Subtotal (1 unit)*
£116.36
(exc. VAT)
£139.63
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £116.36 |
*price indicative
- RS Stock No.:
- 197-4321
- Mfr. Part No.:
- OCP010002
- Brand:
- Coba Europe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coba Europe | |
| Length | 1.5m | |
| Thickness | 15mm | |
| Width | 0.9m | |
| Anti-Slip | Yes | |
| Mat Material | PVC Foam | |
| Surface Type | Tough Checker | |
| Product Format | Roll | |
| Range | Orthomat® Comfort Plus | |
| Oil Resistant | No | |
| Colour | Black | |
| Chemical Resistant | No | |
| Select all | ||
|---|---|---|
Brand Coba Europe | ||
Length 1.5m | ||
Thickness 15mm | ||
Width 0.9m | ||
Anti-Slip Yes | ||
Mat Material PVC Foam | ||
Surface Type Tough Checker | ||
Product Format Roll | ||
Range Orthomat® Comfort Plus | ||
Oil Resistant No | ||
Colour Black | ||
Chemical Resistant No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Orthomat® Comfort Plus Anti Fatigue Mat
Thicker foam anti-fatigue mat for dry workplaces
Features and Benefits
A thicker, single layer foam anti-fatigue mat for maximum levels of comfort.
Insulates against cold concrete floors.
Best suited to dry environments.
Ideal for light or moderate industrial use.
Checkerplate surface provides attractive appearance.
Available in mats and rolls.
Fire tested to BS EN 13501-1.
Insulates against cold concrete floors.
Best suited to dry environments.
Ideal for light or moderate industrial use.
Checkerplate surface provides attractive appearance.
Available in mats and rolls.
Fire tested to BS EN 13501-1.
Applications
Production lines
Assembly areas
Packing stations
Workbenches
Assembly areas
Packing stations
Workbenches
The Coba Plastics Orthomat Thicker foam anti-fatigue mat for dry workplaces. It can be used in different sectors such as Production lines, Assembly areas, Packing stations, Workbenches.
Operating temperature ranges from 0°C to +60°C
It is suitable for dry indoor environments
Pebble surface finish
Enclose against cold concrete floors
It is suitable for dry indoor environments
Pebble surface finish
Enclose against cold concrete floors
Related links
- Coba Europe Orthomat Ultimate Foam Anti-Fatigue Mat, 0.9m x 1.5m x 15mm
- Coba Europe Orthomat® Standard PVC Foam Anti-Fatigue Mat, 0.9m x 1.5m x 9.5mm
- Coba Europe Orthomat Premium PVC Foam Anti-Fatigue Mat, 0.9m x 1.5m x 12.5mm
- Coba Europe Orthomat Ribbed Foam Anti-Fatigue Mat, 0.9m x 1.5m x 9.5mm
- Coba Europe Orthomat® Standard Foam Anti-Fatigue Mat, 0.9m x 1.5m x 9.5mm
- Coba Europe Hygimat with Holes Rubberised Gel Foam Anti-Fatigue Mat, 0.9m x 1.5m x 17mm
- Coba Europe Hygimat Rubberised Gel Foam Anti-Fatigue Mat, 0.9m x 1.5m x 17mm
- Coba Europe Orthomat® Comfort Plus PVC Foam Anti-Fatigue Mat, 0.6m x 0.9m x 15mm
