Microchip 1 14 bit- Analogue to Digital Converter (ADC) 500 ksps, 10-Pin MSOP
- RS Stock No.:
- 598-269
- Mfr. Part No.:
- MCP33151-05T-E/MS
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
£3,032.50
(exc. VAT)
£3,640.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £1.213 | £3,032.50 |
*price indicative
- RS Stock No.:
- 598-269
- Mfr. Part No.:
- MCP33151-05T-E/MS
- Brand:
- Microchip
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
| Brand | Microchip | |
| Product Type | Analogue to Digital Converter (ADC) | |
| Architecture | SAR | |
| Number of ADCs | 1 | |
| Resolution | 14 bit | |
| Sampling Rate | 500ksps | |
| Mount Type | Surface | |
| Input Type | Single Ended | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Interface Type | SPI | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Length | 3mm | |
| Series | MCP331 | |
| Standards/Approvals | RoHS | |
| Height | 0.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Analogue to Digital Converter (ADC) | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 14 bit | ||
Sampling Rate 500ksps | ||
Mount Type Surface | ||
Input Type Single Ended | ||
Package Type MSOP | ||
Pin Count 10 | ||
Interface Type SPI | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Length 3mm | ||
Series MCP331 | ||
Standards/Approvals RoHS | ||
Height 0.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Precision analogue to digital converter is designed to deliver exceptional accuracy and performance for your most demanding applications. Equipped with advanced features, it offers unmatched resolution and speed, making it ideal for applications in industrial automation, instrumentation, and sensor interfacing. The device utilises a compact form factor, ensuring it can fit seamlessly into various system designs while optimising layout space. Employing state-of-the-art technology, this ADC ensures minimal power consumption without sacrificing performance, perfect for battery-operated devices and energy-efficient systems.
Offers high resolution conversion for superior data fidelity
Integrates easily into a wide range of systems enhancing design flexibility
Delivers rapid conversion speeds for immediate data processing
Minimises power consumption extending battery life in portable applications
Provides robust performance in varied operational environments
Supports various input voltage ranges catering to diverse application needs
Offers simplified interfacing with multiple communication protocols
Related links
- Microchip 1 14 bit- ADC 500 ksps, 10-Pin MSOP
- Microchip 1 14 bit- ADC 500 ksps, 10-Pin
- Microchip 1 16 bit- ADC 500 ksps, 10-Pin MSOP
- Microchip 1 12 bit- ADC 500 ksps, 10-Pin MSOP
- Microchip 1 22- Analogue to Digital Converter (ADC) 0.06 ksps, 8-Pin MSOP
- Microchip 1 22 bit- Analogue to Digital Converter (ADC) 28160 Hz, 8-Pin MSOP
- Microchip 1 16 bit- Analogue to Digital Converter (ADC) 1 Msps, 8-Pin MSOP
- Microchip 1 14 bit- ADC 1 Msps, 10-Pin MSOP