Microchip, 18 bit- ADC 0.24ksps, 6-Pin SOT-23
- RS Stock No.:
- 332-993
- Mfr. Part No.:
- MCP3421A1T-E/CH
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
£6,084.00
(exc. VAT)
£7,302.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £2.028 | £6,084.00 |
*price indicative
- RS Stock No.:
- 332-993
- Mfr. Part No.:
- MCP3421A1T-E/CH
- Brand:
- Microchip
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
| Brand | Microchip | |
| Architecture | Delta Sigma | |
| Number of ADCs | 1 | |
| Resolution | 18 bit | |
| Sampling Rate | 0.24ksps | |
| Input Signal Type | Differential | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture Delta Sigma | ||
Number of ADCs 1 | ||
Resolution 18 bit | ||
Sampling Rate 0.24ksps | ||
Input Signal Type Differential | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
The Microchip ADC can be used for various high accuracy analogue to digital data conversion applications where ease of use, low power consumption and small footprint are major considerations. It is a single channel low noise, high accuracy delta sigma A/D converter with differential inputs and up to 18 bits of resolution in a small SOT 23 6 package.
18 bit resolution
Small 6 lead SOT 23 packaging
Differential input operation
INL 10 ppm of FSR max
One shot or continuous conversion options
Supports I2C™ serial interface
Small 6 lead SOT 23 packaging
Differential input operation
INL 10 ppm of FSR max
One shot or continuous conversion options
Supports I2C™ serial interface