ams OSRAM AS7150-BWLX Analogue Front End (AFE), 3-Channel 20 Bit, 25 Hz I2C Sensor AFE System, 16-Pin WLCSP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
765-453
Mfr. Part No.:
AS7150-BWLX
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Analogue Front End (AFE)

Number of ADCs

2

Resolution

20 Bit

Sampling Rate

25Hz

Interface Type

I2C

Sub Type

Sensor AFE System

Number of Channels

3

Mount Type

Surface Mount

Package Type

WLCSP

Minimum Supply Voltage

-0.3V

Pin Count

16

Maximum Supply Voltage

1.98V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Length

1.68mm

Standards/Approvals

RoHS Compliant

Width

1.68mm

Series

AS7150

Height

400μm

Automotive Standard

No

COO (Country of Origin):
AT
The ams OSRAM Compact, ultra-low power analog frontend is designed for optical force and touch sensing. It enables force and touch detection on virtually any surface -including wet, gloved, or thick/stiff materials, making it Ideal for next-generation human-machine interfaces.

20-bit true current input ADC ensures high measurement resolution

Integrated LED driver reduces external component requirements

Supports simultaneous acquisition from two low-noise ADC channels

Operating at ultra-low power consumption with a 1.8V chip supply

Proximity detection functionality triggers interrupts for event notification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy