ams OSRAM AS7150-BWLX Analogue Front End (AFE), 3-Channel 20 Bit, 25 Hz I2C Sensor AFE System, 16-Pin WLCSP
- RS Stock No.:
- 765-452
- Mfr. Part No.:
- AS7150-BWLX
- Brand:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-452
- Mfr. Part No.:
- AS7150-BWLX
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Analogue Front End (AFE) | |
| Number of ADCs | 2 | |
| Resolution | 20 Bit | |
| Sampling Rate | 25Hz | |
| Interface Type | I2C | |
| Sub Type | Sensor AFE System | |
| Number of Channels | 3 | |
| Mount Type | Surface Mount | |
| Package Type | WLCSP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 1.98V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AS7150 | |
| Length | 1.68mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 400μm | |
| Width | 1.68mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Analogue Front End (AFE) | ||
Number of ADCs 2 | ||
Resolution 20 Bit | ||
Sampling Rate 25Hz | ||
Interface Type I2C | ||
Sub Type Sensor AFE System | ||
Number of Channels 3 | ||
Mount Type Surface Mount | ||
Package Type WLCSP | ||
Pin Count 16 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 1.98V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Series AS7150 | ||
Length 1.68mm | ||
Standards/Approvals RoHS Compliant | ||
Height 400μm | ||
Width 1.68mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- AT
The ams OSRAM Compact, ultra-low power analog frontend is designed for optical force and touch sensing. It enables force and touch detection on virtually any surface -including wet, gloved, or thick/stiff materials, making it Ideal for next-generation human-machine interfaces.
20-bit true current input ADC ensures high measurement resolution
Integrated LED driver reduces external component requirements
Supports simultaneous acquisition from two low-noise ADC channels
Operating at ultra-low power consumption with a 1.8V chip supply
Proximity detection functionality triggers interrupts for event notification
Related links
- ams OSRAM AS7150-BWLX Analogue Front End (AFE) 25 Hz I2C Sensor AFE System, 16-Pin WLCSP
- ams OSRAM AS7057-BWLM Analogue Front End 20 bit 16-Pin WLCSP
- Microchip MCP3911A0-E/SS Analogue Front End (AFE) 125 ksps SPI, 20-Pin SSOP
- Texas Instruments LMP91000SDE/NOPB Analogue Front End IC Serial-I2C Sensor AFE System, 14-Pin WSON
- Texas Instruments Analogue Front End IC Serial-I2C Sensor AFE System, 14-Pin WSON
- Microchip MCP3914A1T-E/MV Analogue Front End (AFE) 125 ksps Delta-Sigma Analogue-to-Digital
- Microchip TC500CPE Analogue Front End (AFE) 10 sps, 16-Pin PDIP
- Microchip MCP3912A1-E/SS Analogue Front End (AFE) 125 ksps SPI, 28-Pin SSOP
