Panasonic 10μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEHD1H100P
- RS Stock No.:
- 923-3284
- Mfr. Part No.:
- EEEHD1H100P
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 1000 units)*
£110.00
(exc. VAT)
£130.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | Per Reel* | 
|---|---|---|
| 1000 - 1000 | £0.11 | £110.00 | 
| 2000 - 3000 | £0.107 | £107.00 | 
| 4000 - 9000 | £0.104 | £104.00 | 
| 10000 - 19000 | £0.101 | £101.00 | 
| 20000 + | £0.099 | £99.00 | 
*price indicative
- RS Stock No.:
- 923-3284
- Mfr. Part No.:
- EEEHD1H100P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 10µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 5.8mm | |
| Height | 5.8mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Ripple Current | 33mA | |
| Leakage Current | 3 μA | |
| Polarised | Polar | |
| Equivalent Series Resistance | 4Ω | |
| Series | HD SMD | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
| Brand Panasonic | ||
| Capacitance 10µF | ||
| Voltage 50V dc | ||
| Mounting Type Surface Mount | ||
| Technology Aluminium Electrolytic | ||
| Dimensions 6.3 (Dia.) x 5.8mm | ||
| Height 5.8mm | ||
| Minimum Operating Temperature -40°C | ||
| Diameter 6.3mm | ||
| Maximum Operating Temperature +105°C | ||
| Lifetime 5000h | ||
| Ripple Current 33mA | ||
| Leakage Current 3 μA | ||
| Polarised Polar | ||
| Equivalent Series Resistance 4Ω | ||
| Series HD SMD | ||
| Tolerance ±20% | ||
HD Series
Panasonic HD Series Type V electrolytic capacitors provide 5000 hours endurance at +105°C.  Part numbers between 6.3 V and 35 V with an 'A' suffix are able to withstand high lead-free reflow temperatures.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HD Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in inverters, motor drivers, power supplies, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, non-contact charge, PCs and data centres. HD Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting and power management, infotainment, comfort accessories and safety in automotive applications.

Related links
- Panasonic 10μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEHD1H100P
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCM1H470MCL1GS
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221P
- Vishay 330μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL214699107E3
- Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UUT1H100MCL1GS
- Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEHC1H101P


