Panasonic 10 μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 923-3271
- Mfr. Part No.:
- ECA1JHG100
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
£17.20
(exc. VAT)
£20.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5,400 unit(s) shipping from 31 December 2026
- Plus 9,000 unit(s) shipping from 04 January 2027
- Plus 4,000 unit(s) shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | £0.086 | £17.20 |
| 1000 - 1800 | £0.083 | £16.60 |
| 2000 - 3800 | £0.078 | £15.60 |
| 4000 - 7800 | £0.071 | £14.20 |
| 8000 + | £0.064 | £12.80 |
*price indicative
- RS Stock No.:
- 923-3271
- Mfr. Part No.:
- ECA1JHG100
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 10μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 46mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 1000 h | |
| Lead Pitch | 2mm | |
| Series | NHG | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 200% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 10μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 63V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Polarity Polar | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 46mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 1000 h | ||
Lead Pitch 2mm | ||
Series NHG | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Dissipation Factor 200% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Panasonic Series NHG Aluminium Electrolytic Capacitor, 10μF Capacitance, 63V DC Voltage - ECA1JHG100
This aluminium electrolytic capacitor is designed for high-performance applications within the electrical and electronics sectors. With a capacitance of 10 μF and a voltage rating of 63V DC, it features a compact size of 5mm in diameter and 11mm in length, making it an ideal choice for space-constrained installations. The radial, through hole mounting type ensures straightforward integration into various circuit boards, enhancing reliability and efficiency.
Features & Benefits
• Operates effectively within a temperature range of -55 °C to +105 °C
• Polarised design ensures correct orientation in circuits
• Rated for a ripple current of 46 mA, supporting high-frequency applications
• Minimum lifetime rating of 1000 hours at maximum temperature conditions
• Leakage current of just 3 μA enhances overall circuit performance
• Tolerance of ±20% accommodates a range of application needs
Applications
• Utilised in power supply circuits for smoothing and filtration
• Effective in signal processing and amplification circuits
• Ideal for use in consumer electronics and automated systems
• Suitable for automotive electronics such as control units and sensors
What specific benefits does the polarised design provide in applications?
The polarised design ensures proper alignment and functionality within circuits, which is essential for maintaining the reliability of electrical components, particularly in power supply and audio applications.
How does the temperature rating influence this component's performance?
A wide temperature range of -55 °C to +105 °C allows for stable operation in diverse environments, ensuring the component remains reliable under varying operational conditions and reducing the risk of failure in critical applications.
What factors contribute to the long lifespan of this capacitor?
This capacitor features a design that optimises materials for heat dissipation and minimal leakage currents, alongside a robust construction that increases its endurance under continuous operation, thus achieving its 1000-hour lifetime rating at maximum temperature.
Related links
- Panasonic 10 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG100 Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole Radial Lead
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 63V dc Through Hole Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V dc Through Hole Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - EEUEB1J100SH Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - EEUEB1J100S Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J470 Radial Lead
