Panasonic 220μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEETK1J221AQ
- RS Stock No.:
- 923-2990
- Mfr. Part No.:
- EEETK1J221AQ
- Brand:
- Panasonic
Subtotal (1 reel of 200 units)*
£163.80
(exc. VAT)
£196.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 200 + | £0.819 | £163.80 |
*price indicative
- RS Stock No.:
- 923-2990
- Mfr. Part No.:
- EEETK1J221AQ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220µF | |
| Voltage | 63V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 (Dia.) x 13.5mm | |
| Height | 13.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +125°C | |
| Lifetime | 2000h | |
| Lead Pitch | 4.4mm | |
| Leakage Current | 138.6 μA | |
| Series | TK Medium Size | |
| Ripple Current | 350mA | |
| Polarised | Polar | |
| Equivalent Series Resistance | 260mΩ | |
| Tolerance | ±20% | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220µF | ||
Voltage 63V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 13.5mm | ||
Height 13.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 2000h | ||
Lead Pitch 4.4mm | ||
Leakage Current 138.6 μA | ||
Series TK Medium Size | ||
Ripple Current 350mA | ||
Polarised Polar | ||
Equivalent Series Resistance 260mΩ | ||
Tolerance ±20% | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
TK High Temperature Reflow Series
Panasonic medium size TK Series Type V electrolytic capacitors provide 2000 hours endurance at +125°C. These surface mount capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic medium size TK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, measuring instruments, inverters, motor drivers, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TK Series Type V medium size aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting, and power management, safety, infotainment and comfort accessories in automotive applications.
SMT 125°C
Related links
- Panasonic 220μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEETK1J221AQ
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J101P
- Panasonic 10μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEETG1J100P
- Panasonic 68μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFN1J680L
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - 865060762009
- Panasonic 10μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFN1J100L
- Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J101P
- Panasonic 68μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J680UL


