Panasonic 220μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEETK1J221AQ

Bulk discount available

Subtotal (1 pack of 2 units)*

£3.12

(exc. VAT)

£3.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,602 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£1.56£3.12
10 - 48£1.07£2.14
50 - 98£0.715£1.43
100 +£0.695£1.39

*price indicative

Packaging Options:
RS Stock No.:
747-2386
Mfr. Part No.:
EEETK1J221AQ
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 13.5mm

Height

13.5mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+125°C

Lifetime

2000h

Lead Pitch

4.4mm

Polarised

Polar

Equivalent Series Resistance

260mΩ

Ripple Current

350mA

Series

TK Medium Size

Tolerance

±20%

Leakage Current

138.6 μA

Automotive Standard

AEC-Q200

TK High Temperature Reflow Series


Panasonic medium size TK Series Type V electrolytic capacitors provide 2000 hours endurance at +125°C. These surface mount capacitors can withstand high reflow temperatures.

AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications


Panasonic medium size TK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, measuring instruments, inverters, motor drivers, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TK Series Type V medium size aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting, and power management, safety, infotainment and comfort accessories in automotive applications.


SMT 125°C

Related links