Panasonic 330μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEETK2A331AM

Subtotal (1 reel of 125 units)*

£172.25

(exc. VAT)

£206.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
125 +£1.378£172.25

*price indicative

RS Stock No.:
923-2962
Mfr. Part No.:
EEETK2A331AM
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330µF

Voltage

100V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 16.5mm

Height

16.5mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Maximum Operating Temperature

+125°C

Lead Pitch

6.7mm

Lifetime

2000h

Tolerance

±20%

Series

TK Medium Size

Equivalent Series Resistance

280mΩ

Polarised

Polar

Leakage Current

330 μA

Ripple Current

400mA

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP

TK High Temperature Reflow Series


Panasonic medium size TK Series Type V electrolytic capacitors provide 2000 hours endurance at +125°C. These surface mount capacitors can withstand high reflow temperatures.

AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications


Panasonic medium size TK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, measuring instruments, inverters, motor drivers, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TK Series Type V medium size aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting, and power management, safety, infotainment and comfort accessories in automotive applications.


SMT 125°C

Related links