CHEMI-CON 10μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EMVH101ADA100MHA0G

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
170-0548
Mfr. Part No.:
EMVH101ADA100MHA0G
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

10µF

Voltage

100V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8.3 x 8.3 x 10mm

Height

10mm

Length

8.3mm

Depth

8.3mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+125°C

Lead Pitch

3.1mm

Lifetime

2000h

Tolerance

±20%

Polarised

Polar

Leakage Current

3 μA

Equivalent Series Resistance

50Ω

Series

MVH

Ripple Current

70mArms

COO (Country of Origin):
JP

MVH Series


Low impedance capacitors for use at higher ripple currents
Vibration resistant structure
Suitable for Automotive applications


SMT 125°C

Related links