Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUEB1H471
- RS Stock No.:
- 923-2922
- Mfr. Part No.:
- EEUEB1H471
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 100 units)*
£50.70
(exc. VAT)
£60.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | £0.507 | £50.70 |
| 200 - 300 | £0.493 | £49.30 |
| 400 - 900 | £0.48 | £48.00 |
| 1000 - 1900 | £0.467 | £46.70 |
| 2000 + | £0.455 | £45.50 |
*price indicative
- RS Stock No.:
- 923-2922
- Mfr. Part No.:
- EEUEB1H471
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 470µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 10000h | |
| Tolerance | ±20% | |
| Leakage Current | 235 μA | |
| Polarised | Polar | |
| Series | EB-A | |
| Ripple Current | 370mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 10000h | ||
Tolerance ±20% | ||
Leakage Current 235 μA | ||
Polarised Polar | ||
Series EB-A | ||
Ripple Current 370mA | ||
- COO (Country of Origin):
- MY
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUEB1H471
- Panasonic 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM102
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG221
- Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUTA1H471S
- Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H471
- Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H122
- Panasonic 150μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFS1H151L
- Panasonic 680μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H681L


