Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFR1V471L
- RS Stock No.:
- 923-2818
- Mfr. Part No.:
- EEUFR1V471L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£50.60
(exc. VAT)
£60.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,000 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 800 | £0.253 | £50.60 |
1000 - 1800 | £0.243 | £48.60 |
2000 - 3800 | £0.23 | £46.00 |
4000 + | £0.207 | £41.40 |
*price indicative
- RS Stock No.:
- 923-2818
- Mfr. Part No.:
- EEUFR1V471L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 470µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 9000h | |
Lead Pitch | 3.5mm | |
Tolerance | ±20% | |
Polarised | Polar | |
Series | FR | |
Ripple Current | 1.56A | |
Leakage Current | 164.5 μA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 9000h | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Polarised Polar | ||
Series FR | ||
Ripple Current 1.56A | ||
Leakage Current 164.5 μA | ||
- COO (Country of Origin):
- MY
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Related links
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V471L
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V101
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc Through Hole - UVR1V101MED
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V220
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL225050222E3
- Nichicon 1000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - UVR1V102MHD1TO