Panasonic 47 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole Radial Lead
- RS Stock No.:
- 923-2815
- Mfr. Part No.:
- EEUFR1E470
- Brand:
- Panasonic
Subtotal (1 bag of 200 units)*
£25.80
(exc. VAT)
£31.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 6,000 unit(s) shipping from 21 December 2026
- Plus 2,000 unit(s) shipping from 15 February 2027
- Plus 2,000 unit(s) shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | £0.129 | £25.80 |
*price indicative
- RS Stock No.:
- 923-2815
- Mfr. Part No.:
- EEUFR1E470
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 47μF | |
| Voltage | 25V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Capacitor Ripple Current | 280mA | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 2mm | |
| Lifetime | 5000 h | |
| Tolerance | ±20 % | |
| Leakage Current | 11.7μA | |
| Automotive Standard | AEC-Q200 | |
| Series | FR-A | |
| Dissipation Factor | 200% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 47μF | ||
Voltage 25V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Height 11mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Capacitor Ripple Current 280mA | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lead Pitch 2mm | ||
Lifetime 5000 h | ||
Tolerance ±20 % | ||
Leakage Current 11.7μA | ||
Automotive Standard AEC-Q200 | ||
Series FR-A | ||
Dissipation Factor 200% | ||
- COO (Country of Origin):
- MY
Panasonic FR-A Series Aluminium Electrolytic Capacitor, 47μF Capacitance, 25V DC Voltage - EEUFR1E470
This aluminium electrolytic capacitor is designed for reliable performance in various electronic applications. With a capacitance value of 47 μF and a voltage rating of 25V DC, this radial capacitor measures 5mm in diameter and 11mm in height. It is constructed using aluminium electrolytic technology to provide stability and efficiency in power supply circuits.
Features & Benefits
• Polarised design ensures correct installation and reliable operation
• Capable of handling ripple currents up to 280 mA
• Lifetime rated at 5000 hours for extended use
• Operates effectively within a temperature range of -40 °C to +105 °C
• Minimal leakage current of only 11.7 μA for energy efficiency
• Compact dimensions facilitate easy fitting in various circuit designs
Applications
• Used with power supply circuits in electronic devices
• Ideal for filtering and smoothing in power electronics
• Suitable for audio amplification circuits requiring low distortion
• Employed in industrial automation systems for efficiency
What is the significance of the polarised design of this component?
The polarised design ensures that the capacitor is installed in the correct orientation, preventing damage and ensuring optimal performance within the circuit by allowing for stable operation in power applications.
How does the ripple current rating impact performance in applications?
The ripple current rating of 280 mA defines the maximum alternating current the capacitor can handle without overheating, which is critical in maintaining performance and prolonging the lifespan in sensitive electronic circuits.
What factors contribute to the 5000-hour lifetime rating?
The lifetime rating is influenced by the operating temperature, voltage conditions, and specific usage patterns, indicating that under optimal conditions, this capacitor can maintain reliability and functionality for extended periods.
Related links
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUFR1E470 Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25V dc Through Hole Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E470 Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFM1E470 Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUHD1E470 Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - ECA1EHG470 Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V dc Through Hole Radial Lead
