Panasonic 3300μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFR1A332

Subtotal (1 bag of 100 units)*

£51.80

(exc. VAT)

£62.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£0.518£51.80

*price indicative

RS Stock No.:
921-3444
Mfr. Part No.:
EEUFR1A332
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

3300µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Tolerance

±20%

Polarised

Polar

Series

FR Radial

Ripple Current

2.6A

COO (Country of Origin):
MY

FR Series 6.3 V to 25 V


Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Note

Not Applicable for Automotive

Related links