Panasonic 4700μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFM0J472L

Bulk discount available

Subtotal (1 bag of 100 units)*

£52.60

(exc. VAT)

£63.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100£0.526£52.60
200 - 300£0.50£50.00
400 - 900£0.481£48.10
1000 - 1900£0.469£46.90
2000 +£0.457£45.70

*price indicative

RS Stock No.:
920-4949
Mfr. Part No.:
EEUFM0J472L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

4700µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Ripple Current

3.63A

Tolerance

±20%

Polarised

Polar

Series

FM-A

FM Series 6.3 V to 16 V


Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications


Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Related links