Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C152S

Bulk discount available

Subtotal (1 bag of 100 units)*

£61.60

(exc. VAT)

£73.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100£0.616£61.60
200 - 300£0.599£59.90
400 - 900£0.583£58.30
1000 - 1900£0.569£56.90
2000 +£0.554£55.40

*price indicative

RS Stock No.:
919-3653
Mfr. Part No.:
EEUFC1C152S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1500µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Equivalent Series Resistance

43mΩ

Leakage Current

3 μA

Series

FC Radial

Tolerance

±20%

Ripple Current

1.69A

Polarised

Polar

COO (Country of Origin):
MY

FC Series 820μF - 1500μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links