Panasonic 180μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFK1V181

Bulk discount available

Subtotal (1 bag of 200 units)*

£51.00

(exc. VAT)

£61.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 800£0.255£51.00
1000 - 2800£0.248£49.60
3000 - 4800£0.242£48.40
5000 - 9800£0.235£47.00
10000 +£0.229£45.80

*price indicative

RS Stock No.:
919-3518
Mfr. Part No.:
EEUFK1V181
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

180µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

3000h

Automotive Standard

AEC-Q200

Polarised

Polar

Series

FK Radial

Tolerance

±20%

Ripple Current

630mA

FK Series 25 V to 35 V


Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current

Applications


Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.

Related links