Panasonic 2200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFK1C222S
- RS Stock No.:
- 919-3473
- Mfr. Part No.:
- EEUFK1C222S
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 100 units)*
£110.30
(exc. VAT)
£132.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 300 unit(s) ready to ship
- Plus 999,999,600 unit(s) shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | £1.103 | £110.30 |
200 - 300 | £1.048 | £104.80 |
400 - 900 | £0.996 | £99.60 |
1000 - 1900 | £0.945 | £94.50 |
2000 + | £0.899 | £89.90 |
*price indicative
- RS Stock No.:
- 919-3473
- Mfr. Part No.:
- EEUFK1C222S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 2200µF | |
Voltage | 16V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 15mm | |
Height | 15mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Lead Pitch | 7.5mm | |
Automotive Standard | AEC-Q200 | |
Ripple Current | 1.8A | |
Tolerance | ±20% | |
Series | FK Radial | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 2200µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 15mm | ||
Height 15mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 7.5mm | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 1.8A | ||
Tolerance ±20% | ||
Series FK Radial | ||
Polarised Polar | ||
- COO (Country of Origin):
- MY
FK Series 6.3 V to 16 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.
Related links
- Panasonic 2200μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFK1C222S
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C102
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - ECEA1CKS100
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C471L
- RS PRO 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEAGA1C101
- Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UVZ1C101MDD