Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEAGA1C101
- RS Stock No.:
- 414-9058
- Mfr. Part No.:
- EEAGA1C101
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 25 units)*
£6.825
(exc. VAT)
£8.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 175 unit(s) shipping from 11 December 2025
- Plus 200 unit(s) shipping from 09 February 2026
- Plus 600 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | £0.273 | £6.83 |
| 100 - 225 | £0.246 | £6.15 |
| 250 - 975 | £0.24 | £6.00 |
| 1000 - 2475 | £0.234 | £5.85 |
| 2500 + | £0.228 | £5.70 |
*price indicative
- RS Stock No.:
- 414-9058
- Mfr. Part No.:
- EEAGA1C101
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 7mm | |
| Height | 7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Lead Pitch | 2.5mm | |
| Series | GA | |
| Leakage Current | 3 μA | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Ripple Current | 120mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 7mm | ||
Height 7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 2.5mm | ||
Series GA | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Polarised Polar | ||
Ripple Current 120mA | ||
GA Series
Panasonic GA Series Type A electrolytic capacitors feature excellent endurance.
7 mm height
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic GA Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Related links
- Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEAGA1C101
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C471L
- Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UVZ1C101MDD
- RS PRO 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- Vishay 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - MAL217055102E3
- Rubycon 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 16ZLH100MEFC5X11


