Panasonic 3300μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFK1C332L
- RS Stock No.:
- 919-3401
- Mfr. Part No.:
- EEUFK1C332L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 100 units)*
£116.50
(exc. VAT)
£139.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | £1.165 | £116.50 |
| 200 - 400 | £0.99 | £99.00 |
| 500 - 900 | £0.909 | £90.90 |
| 1000 - 1900 | £0.885 | £88.50 |
| 2000 + | £0.863 | £86.30 |
*price indicative
- RS Stock No.:
- 919-3401
- Mfr. Part No.:
- EEUFK1C332L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 3300µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 (Dia.) x 30mm | |
| Height | 30mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Lead Pitch | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20% | |
| Ripple Current | 2.72A | |
| Series | FK Radial | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 3300µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 5mm | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20% | ||
Ripple Current 2.72A | ||
Series FK Radial | ||
Polarised Polar | ||
FK Series 6.3 V to 16 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.
Related links
- Panasonic 3300μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFK1C332L
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C471L
- RS PRO 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UVZ1C101MDD
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - ECEA1CKS100
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 860020372001
- Rubycon 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 16YXJ1000M10X16


