Vishay 10000 μF Capacitor 25V dc, Through Hole Snap-In

Get a bulk buy discount

Add 5 more to save £4.65

View bulk pricing options

Subtotal (1 unit)*

£9.30

(exc. VAT)

£11.16

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 32 left, ready to ship
  • Final 455 unit(s) shipping from 27 November 2026

Units
Per unit
Saving
1 - 4£9.30-
5 - 9£8.37£4.65
10 - 24£7.44£18.60
25 - 49£6.51£69.75
50 +£6.05£162.50

*price indicative

RS Stock No.:
877-3703
Mfr. Part No.:
MAL215836103E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

10000μF

Voltage

25V dc

Construction

Cylindrical Can

Mount Type

Through Hole

Polarity

Polar

Height

32mm

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Pin Count

2

Termination Type

Snap-In

Capacitor Ripple Current

4.3A

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Standards/Approvals

RoHS

Lifetime

5000 h

Equivalent Series Resistance ESR

64mΩ

Series

158 PUL-SI

Automotive Standard

No

Leakage Current

500μA

Tolerance

±20 %

158 Series, Aluminium Capactiors


Features:


• Useful life: 5000 h at +105 °C

• High ripple current capability

• Keyed polarity version available

• Polarized aluminum electrolytic capacitors, non-solid electrolyte

• Large types, very small dimensions, cylindrical aluminium case, insulated with a blue sleeve

Applications:


• General purpose, industrial telecommunication and audio/video systems

• Smoothing and filtering

• Standard and switched mode power supplies

• Energy storage in pulse systems

Marking:

The capacitors are marked (where possible) with the following information:
• Rated capacitance (in μF)
• Tolerance on rated capacitance, code letter in accordance with IEC 60062 (M for ± 20 %)
• Rated voltage (in V)
• Date code (YYMM)
• Name of manufacturer
• Code for factory of origin
• “-” sign to identify the negative terminal, visible from the top and side of the capacitor
• Code number


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy