Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - ECA1AHG331

Bulk discount available

Subtotal (1 pack of 25 units)*

£3.55

(exc. VAT)

£4.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship
  • Plus 400 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 75£0.142£3.55
100 - 175£0.131£3.28
200 - 475£0.122£3.05
500 - 1225£0.111£2.78
1250 +£0.102£2.55

*price indicative

RS Stock No.:
867-6740
Mfr. Part No.:
ECA1AHG331
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2.5mm

Series

NHG

Polarised

Polar

Tolerance

±20%

Leakage Current

33 μA

Ripple Current

200mArms

NHG Series


Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links