Panasonic 47μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEETG1J470UP
- RS Stock No.:
- 867-5592
- Mfr. Part No.:
- EEETG1J470UP
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.12
(exc. VAT)
£4.945
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 495 unit(s) shipping from 09 February 2026
- Plus 999,999,500 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.824 | £4.12 |
50 - 95 | £0.768 | £3.84 |
100 - 245 | £0.714 | £3.57 |
250 - 495 | £0.668 | £3.34 |
500 + | £0.61 | £3.05 |
*price indicative
- RS Stock No.:
- 867-5592
- Mfr. Part No.:
- EEETG1J470UP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 47µF | |
Voltage | 63V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 10.2mm | |
Height | 10.2mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +125°C | |
Lifetime | 2000h | |
Tolerance | ±20% | |
Ripple Current | 100mArms | |
Automotive Standard | AEC-Q200 | |
Leakage Current | 29.6 μA | |
Polarised | Polar | |
Equivalent Series Resistance | 1Ω | |
Series | TG | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 63V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 10.2mm | ||
Height 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Ripple Current 100mArms | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 29.6 μA | ||
Polarised Polar | ||
Equivalent Series Resistance 1Ω | ||
Series TG | ||
TG Aluminium Electrolytic Capacitor Series
Panasonic TG Series Type V electrolytic capacitors offer 1000 hours to 2000 hours endurance at 125°C, depending on the case size. These surface mount capacitors are a miniaturised solution and are 40% smaller than the Panasonic TA Series.
Features & Benefits:
AEC-Q200 qualified (some deviations apply)
Low ESR (low temperature)
Long life
High reliability
High ripple current
Low impedance
Surface mount
High temperature resistance
Low ESR (low temperature)
Long life
High reliability
High ripple current
Low impedance
Surface mount
High temperature resistance
Applications
Panasonic TG Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in inverters, motor drivers, power supplies, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TG Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
SMT 125°C
Related links
- Panasonic 47μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEETG1J470UP
- Panasonic 10μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEETG1J100P
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J101P
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - 865060762009
- Panasonic 68μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFN1J680L
- Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFN1J101L
- Panasonic 47μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFN1J470L
- Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J101P