Panasonic 47μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFN1J470L
- RS Stock No.:
- 262-4948
- Mfr. Part No.:
- EEEFN1J470L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 10 units)*
£4.00
(exc. VAT)
£4.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 320 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | £0.40 | £4.00 |
| 50 - 90 | £0.365 | £3.65 |
| 100 - 190 | £0.325 | £3.25 |
| 200 - 390 | £0.285 | £2.85 |
| 400 + | £0.243 | £2.43 |
*price indicative
- RS Stock No.:
- 262-4948
- Mfr. Part No.:
- EEEFN1J470L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 47µF | |
| Voltage | 63V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 x 10.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 63V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 x 10.2mm | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitor is a surface mount type and halogen free capacitor. It has Endurance of 2000h. It has temperature range from -55°C to 105°C and voltage range from 6.3V to 100V. It has 20 to 80 percentage higher capacitance than FK series.
Endurance at 105°C is 2000 h
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
Related links
- Panasonic 47μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFN1J470L
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - 865060762009
- Panasonic 68μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFN1J680L
- Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFN1J101L
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J101P
- Panasonic 10μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFN1J100L
- Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J101P
- Nichicon 100μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - UUX1J101MNL1GS


