Panasonic 33μF Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA330WR

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
867-5554
Mfr. Part No.:
EEE1EA330WR
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

33µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

5 x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Ripple Current

42mArms

Polarised

Polar

Series

S

Tolerance

±20%

Leakage Current

8.2 μA