Nichicon 68μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LLS2G680MELY
- RS Stock No.:
- 846-7189
- Mfr. Part No.:
- LLS2G680MELY
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 2 units)*
£4.33
(exc. VAT)
£5.196
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 56 unit(s) shipping from 03 November 2025
- Plus 144 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £2.165 | £4.33 |
| 20 - 48 | £1.77 | £3.54 |
| 50 - 248 | £1.59 | £3.18 |
| 250 - 498 | £1.205 | £2.41 |
| 500 + | £1.02 | £2.04 |
*price indicative
- RS Stock No.:
- 846-7189
- Mfr. Part No.:
- LLS2G680MELY
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 68µF | |
| Voltage | 400V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 20 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 20mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 3000h | |
| Lead Pitch | 10mm | |
| Tolerance | ±20% | |
| Series | LS | |
| Ripple Current | 750mA | |
| Leakage Current | 0.49 mA | |
Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 68µF | ||
Voltage 400V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 20 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 20mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 3000h | ||
Lead Pitch 10mm | ||
Tolerance ±20% | ||
Series LS | ||
Ripple Current 750mA | ||
Leakage Current 0.49 mA | ||
- COO (Country of Origin):
- MY
Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors
Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.
Related links
- Nichicon 68μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LLS2G680MELY
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGR2G101MELA30
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - EKMQ401VSN101MP25S
- Nichicon 390μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGG2G391MELC30
- Vishay 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL205756101E3
- Nichicon 150μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGR2G151MELB30
- Nichicon 1000μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGL2G102MELC50
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGJ2G101MELC15
