Nichicon 68μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LLS2G680MELY

Subtotal (1 bag of 250 units)*

£250.25

(exc. VAT)

£300.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,750 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
250 +£1.001£250.25

*price indicative

RS Stock No.:
167-1409
Mfr. Part No.:
LLS2G680MELY
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

68µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

20 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

20mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

3000h

Ripple Current

750mA

Tolerance

±20%

Leakage Current

0.49 mA

Series

LS

Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors


Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.

Related links