Nichicon 47000 μF Capacitor 16V dc, Snap-in
- RS Stock No.:
- 846-6912
- Mfr. Part No.:
- LGU1C473MELC
- Brand:
- Nichicon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.31
(exc. VAT)
£6.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.31 |
| 10 - 24 | £4.74 |
| 25 - 99 | £4.48 |
| 100 + | £4.26 |
*price indicative
- RS Stock No.:
- 846-6912
- Mfr. Part No.:
- LGU1C473MELC
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 47000μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Mount Type | Snap-in | |
| Construction | Radial Can | |
| Height | 45mm | |
| Polarity | Polar | |
| Length | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 5.5A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Leakage Current | 2.6mA | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | GU | |
| Dissipation Factor | 50% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 47000μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Mount Type Snap-in | ||
Construction Radial Can | ||
Height 45mm | ||
Polarity Polar | ||
Length 45mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 5.5A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Leakage Current 2.6mA | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series GU | ||
Dissipation Factor 50% | ||
- COO (Country of Origin):
- MY
Aluminium Electrolytic Capacitors GU Series 105°C
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Related links
- Nichicon 47000 μF Capacitor 16V dc, Snap-in - LGU1C473MELC
- TDK 47000 μF Capacitor 16V dc, Snap-in
- Nichicon 10000 μF Capacitor 16V dc, Snap-in
- Nichicon 15000 μF Capacitor 16V dc, Snap-in
- Cornell-Dubilier 47000 μF Aluminium Electrolytic Capacitor 16V dc, Snap-in - 380LX473M016K052
- Nichicon 10000 μF Capacitor 16V dc, Snap-in - LGU1C103MELZ
- TDK 47000 μF Capacitor 16V dc, Snap-in - B41252A4479M060
- RS PRO 33000 μF Capacitor 16V dc, Snap-in
