Nichicon 47000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In - LGU1C473MELC
- RS Stock No.:
- 167-1521
- Mfr. Part No.:
- LGU1C473MELC
- Brand:
- Nichicon
Subtotal (1 bag of 200 units)*
£716.80
(exc. VAT)
£860.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | £3.584 | £716.80 |
*price indicative
- RS Stock No.:
- 167-1521
- Mfr. Part No.:
- LGU1C473MELC
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 47000µF | |
| Voltage | 16V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 35 (Dia.) x 45mm | |
| Height | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 3000h | |
| Lead Pitch | 10mm | |
| Leakage Current | 2.6 mA | |
| Ripple Current | 5.53A | |
| Series | GU | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 47000µF | ||
Voltage 16V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 (Dia.) x 45mm | ||
Height 45mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Lead Pitch 10mm | ||
Leakage Current 2.6 mA | ||
Ripple Current 5.53A | ||
Series GU | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- MY
Aluminium Electrolytic Capacitors GU Series 105°C
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Related links
- Nichicon 47000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In - LGU1C473MELC
- Nichicon 22000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In - LGU1C223MELA
- Vishay 22000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In - MAL225635223E3
- Vishay 22000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In - MAL205655223E3
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 16V dc, Snap-In - EKMQ160ELL471MHB5D
- EPCOS 68000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In - B41231A4689M060
- EPCOS 22000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In - B41231C4229M060
- Nichicon 22000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In - LLS1C223MELA
