Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860020778021

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.15

(exc. VAT)

£6.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 24 November 2025
  • Plus 230 unit(s) shipping from 12 January 2026
  • Plus 360 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£1.03£5.15
25 - 45£0.978£4.89
50 - 95£0.852£4.26
100 - 495£0.74£3.70
500 +£0.666£3.33

*price indicative

RS Stock No.:
840-5012
Mfr. Part No.:
860020778021
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

470µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

5mm

Tolerance

±20%

Leakage Current

296.1 μA

Series

WCAP-ATG5

Ripple Current

690mA

Dissipation Factor

9

Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

Related links