Wurth Elektronik 68 μF Capacitor 63V dc, Radial, Through Hole Radial Lead

Bulk discount available

Subtotal (1 pack of 25 units)*

£5.425

(exc. VAT)

£6.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100£0.217£5.43
125 - 225£0.132£3.30
250 - 475£0.125£3.13
500 - 2475£0.12£3.00
2500 +£0.113£2.83

*price indicative

RS Stock No.:
840-4992
Mfr. Part No.:
860020774014
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

68μF

Product Type

Capacitor

Voltage

63V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

11.5mm

Polarity

Polar

Length

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

155mA

Maximum Operating Temperature

105°C

Lead Pitch

3.5mm

Standards/Approvals

RoHS

Lifetime

2000 h

Automotive Standard

No

Series

WCAP-ATG5

Tolerance

±20 %

Leakage Current

42.8μA

Dissipation Factor

9%

Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series

High temperature, +105°C general purpose product series

Load life: 2000h @ +105°C

Reflow soldering recommended

Operating temperature: -40°C to +105°C for UR < 400 V

-25 °C to +105°C for UR ≥ 400 V

Related links