Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860020573008
- RS Stock No.:
- 840-4885
- Mfr. Part No.:
- 860020573008
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 25 units)*
£2.90
(exc. VAT)
£3.475
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.116 | £2.90 |
| 125 - 225 | £0.081 | £2.03 |
| 250 - 475 | £0.072 | £1.80 |
| 500 + | £0.063 | £1.58 |
*price indicative
- RS Stock No.:
- 840-4885
- Mfr. Part No.:
- 860020573008
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 100µF | |
| Voltage | 35V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 2.5mm | |
| Series | WCAP-ATG5 | |
| Tolerance | ±20% | |
| Leakage Current | 35 μA | |
| Ripple Current | 160mA | |
| Dissipation Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 100µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 2.5mm | ||
Series WCAP-ATG5 | ||
Tolerance ±20% | ||
Leakage Current 35 μA | ||
Ripple Current 160mA | ||
Dissipation Factor 12 | ||
Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
Related links
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020573008
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFP1V102B
- Panasonic 1200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V122B
- RS PRO 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V681
- CHEMI-CON 510μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EGXF350ELL511MJ16S

