Wurth Elektronik 120 μF Capacitor 63V dc, Radial, Through Hole Radial Lead

Bulk discount available

Subtotal (1 bag of 10 units)*

£4.48

(exc. VAT)

£5.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) ready to ship
  • Plus 80 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 90£0.448£4.48
100 - 190£0.331£3.31
200 - 790£0.315£3.15
800 +£0.254£2.54

*price indicative

RS Stock No.:
840-0530
Mfr. Part No.:
860080774014
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

120μF

Voltage

63V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Capacitor Ripple Current

790mA

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

3000 h

Lead Pitch

3.5mm

Tolerance

±20 %

Series

WCAP-ATLI

Leakage Current

75.6μA

Automotive Standard

No

Dissipation Factor

8%

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF


WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series

Load life: 2000h – 5000h @ +105°C

Operating temperature: -55°C to +105°C

Wave soldering recommended

Related links