Wurth Elektronik 1000 μF Capacitor 25V dc, Radial, Through Hole Radial Lead

Subtotal (1 pack of 5 units)*

£3.42

(exc. VAT)

£4.105

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +£0.684£3.42

*price indicative

RS Stock No.:
839-9175
Mfr. Part No.:
860160475027
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

1000μF

Voltage

25V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

25mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

1.8A

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Standards/Approvals

RoHS

Lifetime

6000 h

Leakage Current

250μA

Series

WCAP-ATLL

Tolerance

±20 %

Automotive Standard

No

Dissipation Factor

14%

Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000 h to 10000 h @+105°C

• Low impedance and high temperature product series

• Operating Temperature: -55°C to +105°C

• Wave Soldering recommended

Related links