Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860020475018

Subtotal (1 box of 500 units)*

£137.00

(exc. VAT)

£164.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +£0.274£137.00

*price indicative

RS Stock No.:
163-6200
Mfr. Part No.:
860020475018
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1000µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

5mm

Tolerance

±20%

Series

WCAP-ATG5

Ripple Current

710mA

Leakage Current

250 μA

Dissipation Factor

14

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

Related links