Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860040774002

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.89

(exc. VAT)

£3.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 01 December 2025
  • Plus 510 unit(s) shipping from 08 December 2025
  • Plus 520 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.289£2.89
50 - 90£0.242£2.42
100 - 190£0.212£2.12
200 - 990£0.202£2.02
1000 +£0.164£1.64

*price indicative

RS Stock No.:
839-9011
Mfr. Part No.:
860040774002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

47µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

7000h

Tolerance

±20%

Leakage Current

29.61 μA

Ripple Current

360mA

Series

WCAP-ATUL

Dissipation Factor

9

COO (Country of Origin):
CN

Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series


WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended

Related links