Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860040575010

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.67

(exc. VAT)

£4.405

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 55 unit(s) ready to ship from another location
  • Plus 405 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£0.734£3.67
25 - 45£0.696£3.48
50 - 95£0.608£3.04
100 - 495£0.528£2.64
500 +£0.416£2.08

*price indicative

RS Stock No.:
839-8973
Mfr. Part No.:
860040575010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

470µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

5mm

Tolerance

±20%

Series

WCAP-ATUL

Ripple Current

1.8A

Leakage Current

164.5 μA

Dissipation Factor

12

COO (Country of Origin):
CN

Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series


WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended

Related links