Wurth Elektronik 470 μF Capacitor 35V dc, Radial, Through Hole - 860040575010 Radial Lead

Subtotal (1 box of 500 units)*

£183.00

(exc. VAT)

£219.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +£0.366£183.00

*price indicative

RS Stock No.:
163-6620
Mfr. Part No.:
860040575010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

470μF

Product Type

Capacitor

Voltage

35V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Capacitor Ripple Current

1.8A

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

7000 h

Lead Pitch

5mm

Tolerance

±20 %

Automotive Standard

No

Leakage Current

164.5μA

Series

WCAP-ATUL

Dissipation Factor

12%

Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series


WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series

Minimised ESR and long life

Load life: 4000h – 10000h @ +105°C

Operating temperature: -40°C to +105°C

Wave soldering recommended

Related links