Wurth Elektronik 560μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860010778021

RS Stock No.:
839-7453
Mfr. Part No.:
860010778021
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

560µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 25mm

Height

25mm

Length

13mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

1.056A

Series

WCAP-ATG8

Leakage Current

352.8 μA

Tolerance

±20%

Dissipation Factor

9

Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF


WCAP-ATG8 Aluminium Electrolytic Capacitor series

Features and Benefits


• Wide Capacitance value range
• Load life: 2000h @ +85°C
• Wave soldering recommended
• Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V

Related links