Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860020672012

Bulk discount available

Subtotal (1 pack of 25 units)*

£2.675

(exc. VAT)

£3.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 17 November 2025
  • Plus 125 unit(s) shipping from 17 November 2025
  • Plus 300 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.107£2.68
125 - 225£0.072£1.80
250 - 475£0.068£1.70
500 +£0.062£1.55

*price indicative

RS Stock No.:
839-6633
Mfr. Part No.:
860020672012
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

33µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2mm

Ripple Current

75mA

Tolerance

±20%

Leakage Current

16.5 μA

Series

WCAP-ATG5

Dissipation Factor

10

Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

Related links