Wurth Elektronik 3.3μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860020672007

Bulk discount available

Subtotal (1 pack of 50 units)*

£3.85

(exc. VAT)

£4.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 200£0.077£3.85
250 - 450£0.058£2.90
500 - 950£0.048£2.40
1000 +£0.046£2.30

*price indicative

Packaging Options:
RS Stock No.:
839-6615
Mfr. Part No.:
860020672007
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

3.3µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2mm

Tolerance

±20%

Ripple Current

26mA

Series

WCAP-ATG5

Leakage Current

3 μA

Dissipation Factor

10

Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

Related links