Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860020374012

Bulk discount available

Subtotal (1 pack of 25 units)*

£5.275

(exc. VAT)

£6.325

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 800 unit(s) shipping from 16 February 2026
  • Plus 1,125 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.211£5.28
125 - 225£0.154£3.85
250 +£0.135£3.38

*price indicative

RS Stock No.:
839-6435
Mfr. Part No.:
860020374012
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

470µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.5mm

Ripple Current

370mA

Series

WCAP-ATG5

Leakage Current

75.2 μA

Tolerance

±20%

Dissipation Factor

15

Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

Related links