Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860240575006

Save 27% when you buy 1000 units

Subtotal (1 bag of 10 units)*

£4.22

(exc. VAT)

£5.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 220 unit(s) ready to ship
  • Plus 290 unit(s) ready to ship from another location
  • Plus 290 unit(s) shipping from 08 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 - 90£0.422£4.22
100 - 240£0.392£3.92
250 - 490£0.358£3.58
500 - 990£0.333£3.33
1000 +£0.304£3.04

*price indicative

Packaging Options:
RS Stock No.:
839-6356
Mfr. Part No.:
860240575006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

100µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Series

WCAP-AT1H

Ripple Current

390mA

Tolerance

±20%

Leakage Current

35 μA

Dissipation Factor

12

COO (Country of Origin):
CN

Wurth Elektronik Long Life WCAP-AT1H Capacitor Series


WCAP- AT1H are Long Life Aluminium Electrolytic Capacitor Series
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended

Related links