Wurth Elektronik 100 μF Capacitor 6.3V dc, Surface Mount Solder
- RS Stock No.:
- 839-5668
- Mfr. Part No.:
- 865060143004
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 25 units)*
£5.00
(exc. VAT)
£6.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.20 | £5.00 |
| 125 - 225 | £0.148 | £3.70 |
| 250 - 475 | £0.13 | £3.25 |
| 500 - 2475 | £0.113 | £2.83 |
| 2500 + | £0.108 | £2.70 |
*price indicative
- RS Stock No.:
- 839-5668
- Mfr. Part No.:
- 865060143004
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 6.3V dc | |
| Mount Type | Surface Mount | |
| Construction | Cylindrical Can | |
| Packaging | Tape & Reel | |
| Height | 6.2mm | |
| Polarity | Polar | |
| Length | 5.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5.5mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Lifetime | 2000 h | |
| Leakage Current | 6.3μA | |
| Ripple Current | 240mA | |
| Tolerance ± | 20% | |
| Automotive Standard | No | |
| Series | WCAP-ASLL | |
| Dissipation Factor | 22% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 6.3V dc | ||
Mount Type Surface Mount | ||
Construction Cylindrical Can | ||
Packaging Tape & Reel | ||
Height 6.2mm | ||
Polarity Polar | ||
Length 5.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5.5mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Lifetime 2000 h | ||
Leakage Current 6.3μA | ||
Ripple Current 240mA | ||
Tolerance ± 20% | ||
Automotive Standard No | ||
Series WCAP-ASLL | ||
Dissipation Factor 22% | ||
Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series
WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series
Features and Benefits
• Load life: 2000 h – 5000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended
Related links
- Wurth Elektronik 100 μF Capacitor 6.3 V dc, Surface Mount Solder - 865060143004
- Wurth Elektronik 100 μF Capacitor 6.3 V dc, Surface Mount Solder
- Wurth Elektronik 100 μF Capacitor 6.3 V dc, Surface Mount Solder - 865080142007
- Wurth Elektronik 220 μF Capacitor 6.3 V dc, Surface Mount Solder
- Wurth Elektronik 22 μF Capacitor 6.3 V dc, Surface Mount Solder
- Wurth Elektronik 330 μF Capacitor 6.3 V dc, Surface Mount Solder
- Wurth Elektronik 47 μF Capacitor 6.3 V dc, Surface Mount Solder
- Wurth Elektronik 680 μF Capacitor 6.3 V dc, Surface Mount Solder

